
TAP475K010SCS | |
|---|---|
DigiKey Part Number | 478-1903-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K010SCS |
Description | CAP TANT 4.7UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K025SRW | KYOCERA AVX | 34.248 | 478-8985-1-ND | 0,75000 € | Upgrade |
| 199D475X9010A1V1E3 | Vishay Sprague | 20 | 718-1219-ND | 2,23000 € | Similar |
| T350A475K010AS | KEMET | 996 | 399-1389-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,22030 € | 22,03 € |
| 500 | 0,17938 € | 89,69 € |
| 1.000 | 0,16672 € | 166,72 € |
| 3.000 | 0,15110 € | 453,30 € |
| 5.000 | 0,14532 € | 726,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

