Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TAP475K035SRN | |
|---|---|
DigiKey Part Number | TAP475K035SRN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP475K035SRN |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K035DTS | KYOCERA AVX | 0 | TAP475K035DTS-ND | 0,29085 € | Direct |
| TAP475J035DTW | KYOCERA AVX | 1.921 | 478-TAP475J035DTWCT-ND | 1,14000 € | Upgrade |
| TAP475K006SRW | KYOCERA AVX | 0 | TAP475K006SRW-ND | 0,20079 € | Similar |
| TAP475K010SRW | KYOCERA AVX | 2.760 | 478-11092-1-ND | 0,48000 € | Similar |
| TAP475K035BRW | KYOCERA AVX | 0 | TAP475K035BRW-ND | 0,37887 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23728 € | 237,28 € |
| Unit Price without VAT: | 0,23728 € |
|---|---|
| Unit Price with VAT: | 0,28236 € |




