
TAP475M010SRW | |
|---|---|
DigiKey Part Number | 478-TAP475M010SRWTR-ND - Tape & Reel (TR) 478-TAP475M010SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M010SRW |
Description | CAP TANT 4.7UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K010SRW | KYOCERA AVX | 2.760 | 478-11092-1-ND | 0,48000 € | Upgrade |
| TAP475K025SRW | KYOCERA AVX | 34.359 | 478-8985-1-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,13266 € | 66,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14298 € | 214,47 € |
| 3.000 | 0,13445 € | 403,35 € |
| 4.500 | 0,13018 € | 585,81 € |
| 7.500 | 0,12545 € | 940,88 € |
| 10.500 | 0,12269 € | 1.288,24 € |
| 15.000 | 0,12003 € | 1.800,45 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

