Similar
Similar

TAP475K025BRS | |
|---|---|
DigiKey Part Number | TAP475K025BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475K025BRS |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K025DTS | KYOCERA AVX | 0 | TAP475K025DTS-ND | 0,25653 € | Similar |
| TAP475K025SCS | KYOCERA AVX | 153 | 478-1906-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25653 € | 769,59 € |
| Unit Price without VAT: | 0,25653 € |
|---|---|
| Unit Price with VAT: | 0,30527 € |



