Upgrade
Similar

TAP337M006CCS | |
|---|---|
DigiKey Part Number | TAP337M006CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP337M006CCS |
Description | CAP TANT 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 700mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code P |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP337K006CCS | KYOCERA AVX | 1 | 478-1898-ND | 2,75000 € | Upgrade |
| TAP337M006HSB | KYOCERA AVX | 0 | TAP337M006HSB-ND | 3,28760 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,74450 € | 174,45 € |
| Unit Price without VAT: | 1,74450 € |
|---|---|
| Unit Price with VAT: | 2,07596 € |



