330 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP337K006CCS

DigiKey Part Number
478-1898-ND
Manufacturer
Manufacturer Product Number
TAP337K006CCS
Description
CAP TANT 330UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
P
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,92000 €19,20 €
501,58960 €79,48 €
1001,48770 €148,77 €
5001,31494 €657,47 €
1.0001,26146 €1.261,46 €
2.5001,20496 €3.012,40 €
5.0001,17089 €5.854,45 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €