TAP336M025SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 63
Unit Price: 2,07000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,31263 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,89411 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336M025SRW

DigiKey Part Number
TAP336M025SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP336M025SRW
Description
CAP TANT 33UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,89411 €670,58 €
Manufacturers Standard Package
Unit Price without VAT:0,89411 €
Unit Price with VAT:1,06399 €