
TAP336K025SCS | |
|---|---|
DigiKey Part Number | 478-1896-ND |
Manufacturer | |
Manufacturer Product Number | TAP336K025SCS |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP336K025SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,42600 € | 14,26 € |
| 50 | 1,16360 € | 58,18 € |
| 100 | 1,08230 € | 108,23 € |
| 500 | 0,94496 € | 472,48 € |
| 1.000 | 0,90246 € | 902,46 € |
| 2.500 | 0,85756 € | 2.143,90 € |
| 5.000 | 0,83048 € | 4.152,40 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

