
TAP336K025HSB | |
|---|---|
DigiKey Part Number | 478-TAP336K025HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP336K025HSB |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 25 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP336K025CCS | KYOCERA AVX | 844 | 478-4176-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,40800 € | 14,08 € |
| 50 | 1,14900 € | 57,45 € |
| 100 | 1,06880 € | 106,88 € |
| 500 | 0,93320 € | 466,60 € |
| 1.000 | 0,89124 € | 891,24 € |
| 2.500 | 0,84690 € | 2.117,25 € |
| 5.000 | 0,82016 € | 4.100,80 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

