33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K025CCS

DigiKey Part Number
478-4176-ND
Manufacturer
Manufacturer Product Number
TAP336K025CCS
Description
CAP TANT 33UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
J
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 844
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,40800 €14,08 €
501,14900 €57,45 €
1001,06880 €106,88 €
5000,93320 €466,60 €
1.0000,89124 €891,24 €
2.5000,84690 €2.117,25 €
5.0000,82016 €4.100,80 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €