
TAP336K025CRW | |
|---|---|
DigiKey Part Number | 478-7378-2-ND - Tape & Reel (TR) 478-7378-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336K025CRW |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP336K025CCS | KYOCERA AVX | 844 | 478-4176-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43500 € | 14,35 € |
| 50 | 1,17160 € | 58,58 € |
| 100 | 1,09020 € | 109,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,11565 € | 836,74 € |
| 1.500 | 1,07236 € | 1.608,54 € |
| 2.250 | 1,05066 € | 2.363,98 € |
| 3.750 | 1,02661 € | 3.849,79 € |
| 5.250 | 1,01254 € | 5.315,84 € |
| 7.500 | 0,99901 € | 7.492,57 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

