Direct
Direct
Upgrade
Upgrade
Similar
Similar

TAP335M035CRS | |
|---|---|
DigiKey Part Number | TAP335M035CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335M035CRS |
Description | CAP TANT 3.3UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335M035BRS | KYOCERA AVX | 0 | TAP335M035BRS-ND | 0,27427 € | Direct |
| TAP335M035FCS | KYOCERA AVX | 0 | TAP335M035FCS-ND | 0,31134 € | Direct |
| TAP335J035CRW | KYOCERA AVX | 0 | TAP335J035CRW-ND | 0,47570 € | Upgrade |
| TAP335K035CRS | KYOCERA AVX | 0 | TAP335K035CRS-ND | 0,26840 € | Upgrade |
| TAP335M035GSB | KYOCERA AVX | 0 | TAP335M035GSB-ND | 0,31134 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27427 € | 822,81 € |
| Unit Price without VAT: | 0,27427 € |
|---|---|
| Unit Price with VAT: | 0,32638 € |






