Direct
Similar
Similar

TAP335J035CRW | |
|---|---|
DigiKey Part Number | TAP335J035CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP335J035CRW |
Description | CAP TANT 3.3UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335J035BRW | KYOCERA AVX | 0 | TAP335J035BRW-ND | 0,39606 € | Direct |
| TAP335K010CRW | KYOCERA AVX | 0 | TAP335K010CRW-ND | 0,19335 € | Similar |
| TAP335M010BRW | KYOCERA AVX | 0 | TAP335M010BRW-ND | 0,19073 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,47570 € | 594,62 € |
| Unit Price without VAT: | 0,47570 € |
|---|---|
| Unit Price with VAT: | 0,56608 € |



