Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP335K006SCS | |
|---|---|
DigiKey Part Number | 478-1885-ND |
Manufacturer | |
Manufacturer Product Number | TAP335K006SCS |
Description | CAP TANT 3.3UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335J016SRS | KYOCERA AVX | 0 | TAP335J016SRS-ND | 0,29901 € | Upgrade |
| TAP335K010SCS | KYOCERA AVX | 1.661 | 478-1886-ND | 0,52000 € | Upgrade |
| TAP335K016DTS | KYOCERA AVX | 0 | TAP335K016DTS-ND | 0,20486 € | Upgrade |
| TAP335K016SCS | KYOCERA AVX | 1.995 | 478-1887-ND | 0,52000 € | Upgrade |
| TAP335M006SCS | KYOCERA AVX | 0 | TAP335M006SCS-ND | 0,19920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20190 € | 201,90 € |
| Unit Price without VAT: | 0,20190 € |
|---|---|
| Unit Price with VAT: | 0,24026 € |



