Upgrade
Similar

TAP227M016CCS | |
|---|---|
DigiKey Part Number | TAP227M016CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP227M016CCS |
Description | CAP TANT 220UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V Radial 500mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP227K016CCS | KYOCERA AVX | 0 | 478-1882-ND | 3,32000 € | Upgrade |
| TAP227M006CCS | KYOCERA AVX | 0 | TAP227M006CCS-ND | 1,14200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,63990 € | 463,99 € |
| Unit Price without VAT: | 4,63990 € |
|---|---|
| Unit Price with VAT: | 5,52148 € |


