TAP227K016CCS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 194
Unit Price: 2,03000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,02790 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,98310 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,90590 €
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V Radial 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP227K016CCS

DigiKey Part Number
478-1882-ND
Manufacturer
Manufacturer Product Number
TAP227K016CCS
Description
CAP TANT 220UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V Radial 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,97500 €19,75 €
501,63660 €81,83 €
1001,53190 €153,19 €
5001,35488 €677,44 €
1.0001,30006 €1.300,06 €
2.5001,24215 €3.105,38 €
5.0001,20723 €6.036,15 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €