Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TAP226M035CRS | |
|---|---|
DigiKey Part Number | TAP226M035CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226M035CRS |
Description | CAP TANT 22UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226M035FCS | KYOCERA AVX | 0 | TAP226M035FCS-ND | 1,19086 € | Direct |
| TAP226J050CRW | KYOCERA AVX | 0 | TAP226J050CRW-ND | 3,67048 € | Upgrade |
| TAP226K035CCS | KYOCERA AVX | 3.899 | 478-6015-ND | 2,07000 € | Upgrade |
| TAP226K050CRS | KYOCERA AVX | 0 | TAP226K050CRS-ND | 4,41736 € | Upgrade |
| TAP226M050CRS | KYOCERA AVX | 0 | TAP226M050CRS-ND | 3,10257 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42337 € | 1.423,37 € |
| Unit Price without VAT: | 1,42337 € |
|---|---|
| Unit Price with VAT: | 1,69381 € |





