Upgrade
Similar
Similar

TAP226M010CRS | |
|---|---|
DigiKey Part Number | TAP226M010CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226M010CRS |
Description | CAP TANT 22UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K010CRS | KYOCERA AVX | 0 | TAP226K010CRS-ND | 0,24356 € | Upgrade |
| TAP226M010GSB | KYOCERA AVX | 0 | TAP226M010GSB-ND | 0,36890 € | Similar |
| TAP226M010HSB | KYOCERA AVX | 0 | TAP226M010HSB-ND | 0,44796 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24814 € | 620,35 € |
| Unit Price without VAT: | 0,24814 € |
|---|---|
| Unit Price with VAT: | 0,29529 € |




