Direct
Upgrade
Similar
Similar

TAP226M025DTW | |
|---|---|
DigiKey Part Number | TAP226M025DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP226M025DTW |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226M025SRW | KYOCERA AVX | 538 | 478-TAP226M025SRWCT-ND | 1,33000 € | Direct |
| TAP226K025SCS | KYOCERA AVX | 18.010 | 478-1877-ND | 1,39000 € | Upgrade |
| TAP226M006SRW | KYOCERA AVX | 0 | TAP226M006SRW-ND | 0,34805 € | Similar |
| TAP226M025BRW | KYOCERA AVX | 479 | 478-TAP226M025BRWCT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,95947 € | 719,60 € |
| Unit Price without VAT: | 0,95947 € |
|---|---|
| Unit Price with VAT: | 1,14177 € |



