22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M025BRW

DigiKey Part Number
478-TAP226M025BRWTR-ND - Tape & Reel (TR)
478-TAP226M025BRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP226M025BRW
Description
CAP TANT 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
H
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226M025SRWKYOCERA AVX538478-TAP226M025SRWCT-ND1,33000 €Similar
In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,04500 €10,45 €
500,90540 €45,27 €
1000,78340 €78,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,71244 €534,33 €
1.5000,68087 €1.021,30 €
2.2500,66505 €1.496,36 €
3.7500,64752 €2.428,20 €
5.2500,63726 €3.345,62 €
7.5000,62740 €4.705,50 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €