TAP226M025BRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,22125 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,56516 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,26294 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,95947 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,51651 €
Datasheet
22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M025BRS

DigiKey Part Number
TAP226M025BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP226M025BRS
Description
CAP TANT 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,51651 €1.033,02 €
Manufacturers Standard Package
Unit Price without VAT:0,51651 €
Unit Price with VAT:0,61465 €