Direct
Upgrade
Upgrade
Similar

TAP225M025SRS | |
|---|---|
DigiKey Part Number | TAP225M025SRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP225M025SRS |
Description | CAP TANT 2.2UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225M025DTS | KYOCERA AVX | 0 | TAP225M025DTS-ND | 0,19000 € | Direct |
| TAP225K025DTW | KYOCERA AVX | 0 | 478-8968-2-ND | 0,23589 € | Upgrade |
| TAP225K025SRW | KYOCERA AVX | 2.897 | 478-8969-1-ND | 0,42000 € | Upgrade |
| TAP225M025BRS | KYOCERA AVX | 0 | TAP225M025BRS-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19000 € | 570,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




