
TAP225K025SRW | |
|---|---|
DigiKey Part Number | 478-8969-2-ND - Tape & Reel (TR) 478-8969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K025SRW |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13874 € | 69,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12311 € | 184,66 € |
| 3.000 | 0,11548 € | 346,44 € |
| 4.500 | 0,11165 € | 502,43 € |
| 7.500 | 0,10741 € | 805,58 € |
| 10.500 | 0,10494 € | 1.101,87 € |
| 15.000 | 0,10255 € | 1.538,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

