Upgrade
Similar
Upgrade

TAP157M006CRW | |
|---|---|
DigiKey Part Number | TAP157M006CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP157M006CRW |
Description | CAP TANT 150UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP157K006CCS | KYOCERA AVX | 391 | 478-1862-ND | 1,87000 € | Upgrade |
| TAP157M006HSB | KYOCERA AVX | 0 | TAP157M006HSB-ND | 1,26310 € | Similar |
| T356J157K006AT | KEMET | 0 | 399-3665-ND | 6,58910 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00092 € | 500,46 € |
| Unit Price without VAT: | 1,00092 € |
|---|---|
| Unit Price with VAT: | 1,19109 € |




