Direct
Similar

T356J157K006AT | |
|---|---|
DigiKey Part Number | 399-3665-ND |
Manufacturer | |
Manufacturer Product Number | T356J157K006AT |
Description | CAP TANT 150UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T356J157K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.331" Dia (8.40mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code J |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP157K006CCS | KYOCERA AVX | 391 | 478-1862-ND | 1,87000 € | Direct |
| TAP157K006HSB | KYOCERA AVX | 0 | TAP157K006HSB-ND | 1,28708 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,58910 € | 658,91 € |
| Unit Price without VAT: | 6,58910 € |
|---|---|
| Unit Price with VAT: | 7,84103 € |



