Direct
Upgrade
Similar
Similar

TAP156M035BRS | |
|---|---|
DigiKey Part Number | TAP156M035BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP156M035BRS |
Description | CAP TANT 15UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156M035CRS | KYOCERA AVX | 0 | TAP156M035CRS-ND | 0,66359 € | Direct |
| TAP156K035BRW | KYOCERA AVX | 750 | 478-TAP156K035BRWCT-ND | 1,43000 € | Upgrade |
| TAP156M010CRS | KYOCERA AVX | 0 | TAP156M010CRS-ND | 0,22224 € | Similar |
| TAP156M035SCS | KYOCERA AVX | 815 | 478-TAP156M035SCS-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66359 € | 1.327,18 € |
| Unit Price without VAT: | 0,66359 € |
|---|---|
| Unit Price with VAT: | 0,78967 € |




