
TAP156K035BRW | |
|---|---|
DigiKey Part Number | 478-TAP156K035BRWTR-ND - Tape & Reel (TR) 478-TAP156K035BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156K035BRW |
Description | CAP TANT 15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,75800 € | 37,90 € |
| 100 | 0,69940 € | 69,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,58173 € | 436,30 € |
| 1.500 | 0,55439 € | 831,59 € |
| 2.250 | 0,54069 € | 1.216,55 € |
| 3.750 | 0,52551 € | 1.970,66 € |
| 5.250 | 0,51664 € | 2.712,36 € |
| 7.500 | 0,50810 € | 3.810,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

