Upgrade
Similar
Similar

TAP156K020HSB | |
|---|---|
DigiKey Part Number | TAP156K020HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K020HSB |
Description | CAP TANT 15UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K025HSB | KYOCERA AVX | 0 | TAP156K025HSB-ND | 0,76520 € | Upgrade |
| TAP156K020CCS | KYOCERA AVX | 930 | 478-TAP156K020CCS-ND | 0,76000 € | Similar |
| TAP156K020GSB | KYOCERA AVX | 0 | 478-TAP156K020GSB-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40676 € | 406,76 € |
| Unit Price without VAT: | 0,40676 € |
|---|---|
| Unit Price with VAT: | 0,48404 € |




