Upgrade
Similar
Similar

TAP156K020GSB | |
|---|---|
DigiKey Part Number | 478-TAP156K020GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K020GSB |
Description | CAP TANT 15UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,52260 € | 52,26 € |
| 500 | 0,44280 € | 221,40 € |
| 1.000 | 0,41812 € | 418,12 € |
| 3.000 | 0,38764 € | 1.162,92 € |
| 5.000 | 0,37636 € | 1.881,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




