TAP155M035SRW is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,84656 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,84591 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,59298 €
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP155M035SRW

DigiKey Part Number
478-TAP155M035SRWTR-ND - Tape & Reel (TR)
478-TAP155M035SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP155M035SRW
Description
CAP TANT 1.5UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
500,25940 €12,97 €
1000,23400 €23,40 €
5000,19112 €95,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17125 €256,88 €
3.0000,16152 €484,56 €
4.5000,15665 €704,93 €
7.5000,15126 €1.134,45 €
10.5000,14810 €1.555,05 €
15.0000,14507 €2.176,05 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €