Similar
Direct

TAP107K010CRS | |
|---|---|
DigiKey Part Number | TAP107K010CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP107K010CRS |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107K010HSB | KYOCERA AVX | 378 | 478-TAP107K010HSB-ND | 1,44000 € | Similar |
| T356J107K010AT | KEMET | 53 | 399-3663-ND | 10,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68906 € | 689,06 € |
| Unit Price without VAT: | 0,68906 € |
|---|---|
| Unit Price with VAT: | 0,81998 € |



