


TAP107K010HSB | |
|---|---|
DigiKey Part Number | 478-TAP107K010HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP107K010HSB |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,76800 € | 38,40 € |
| 100 | 0,70890 € | 70,89 € |
| 500 | 0,60886 € | 304,43 € |
| 1.000 | 0,57792 € | 577,92 € |
| 2.500 | 0,54524 € | 1.363,10 € |
| 5.000 | 0,52553 € | 2.627,65 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

