TAP107K006CRW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,97023 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,97023 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,68504 €
Datasheet

Similar


KYOCERA AVX
In Stock: 668
Unit Price: 1,43000 €
Datasheet
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107K006CRW

DigiKey Part Number
TAP107K006CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP107K006CRW
Description
CAP TANT 100UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
H
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP107K006GSBKYOCERA AVX0TAP107K006GSB-ND0,97023 €Similar
TAP107K006HSBKYOCERA AVX0TAP107K006HSB-ND0,97023 €Similar
TAP107M006BRWKYOCERA AVX0TAP107M006BRW-ND0,68504 €Similar
TAP107M006CRWKYOCERA AVX668478-TAP107M006CRWCT-ND1,43000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,68504 €513,78 €
Manufacturers Standard Package
Unit Price without VAT:0,68504 €
Unit Price with VAT:0,81520 €