TAP106M035DCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 26.040
Unit Price: 0,63000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.855
Unit Price: 0,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,72235 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35.982
Unit Price: 1,03000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.006
Unit Price: 0,65000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,16637 €
Datasheet

Similar


KYOCERA AVX
In Stock: 616
Unit Price: 0,55000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.300
Unit Price: 1,13000 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M035DCS

DigiKey Part Number
TAP106M035DCS-ND
Manufacturer
Manufacturer Product Number
TAP106M035DCS
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,39972 €399,72 €
Manufacturers Standard Package
Unit Price without VAT:0,39972 €
Unit Price with VAT:0,47567 €