
TAP106M035SCS | |
|---|---|
DigiKey Part Number | 478-6062-ND |
Manufacturer | |
Manufacturer Product Number | TAP106M035SCS |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M006SCS | KYOCERA AVX | 911 | 478-9326-ND | 0,65000 € | Similar |
| TAP106M010SCS | KYOCERA AVX | 416 | 478-TAP106M010SCS-ND | 0,55000 € | Similar |
| TAP106M035BRW | KYOCERA AVX | 2.300 | 478-TAP106M035BRWCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,27280 € | 27,28 € |
| 500 | 0,22448 € | 112,24 € |
| 1.000 | 0,20954 € | 209,54 € |
| 3.000 | 0,19110 € | 573,30 € |
| 5.000 | 0,18428 € | 921,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

