Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TAP106M035BRS | |
|---|---|
DigiKey Part Number | TAP106M035BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M035BRS |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K035BRS | KYOCERA AVX | 0 | TAP106K035BRS-ND | 0,48427 € | Upgrade |
| TAP106M006CRS | KYOCERA AVX | 0 | TAP106M006CRS-ND | 0,19622 € | Similar |
| TAP106M010BRS | KYOCERA AVX | 0 | TAP106M010BRS-ND | 0,20678 € | Similar |
| TAP106M010CRS | KYOCERA AVX | 0 | TAP106M010CRS-ND | 0,20678 € | Similar |
| TAP106M035DTW | KYOCERA AVX | 0 | TAP106M035DTW-ND | 0,68604 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48427 € | 1.210,67 € |
| Unit Price without VAT: | 0,48427 € |
|---|---|
| Unit Price with VAT: | 0,57628 € |





