Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

TAP106M025SRS | |
|---|---|
DigiKey Part Number | TAP106M025SRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M025SRS |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M025DTW | KYOCERA AVX | 0 | TAP106M025DTW-ND | 0,37191 € | Direct |
| TAP106M025SCS | KYOCERA AVX | 2.342 | 478-5813-ND | 0,83000 € | Direct |
| TAP106J025SCS | KYOCERA AVX | 0 | TAP106J025SCS-ND | 0,61194 € | Upgrade |
| TAP106K025DTS | KYOCERA AVX | 0 | TAP106K025DTS-ND | 0,34830 € | Upgrade |
| TAP106K025SCS | KYOCERA AVX | 8.558 | 478-1841-ND | 0,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33074 € | 826,85 € |
| Unit Price without VAT: | 0,33074 € |
|---|---|
| Unit Price with VAT: | 0,39358 € |




