


TAP106M016SRW | |
|---|---|
DigiKey Part Number | 478-8959-2-ND - Tape & Reel (TR) 478-8959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M016SRW |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K016SCS | KYOCERA AVX | 27.768 | 478-1839-ND | 0,57000 € | Upgrade |
| TAP106K020SRW | KYOCERA AVX | 2.577 | 478-8956-1-ND | 0,70000 € | Upgrade |
| TAP106K025DTW | KYOCERA AVX | 446 | 478-TAP106K025DTWCT-ND | 0,89000 € | Upgrade |
| TAP106K025SCS | KYOCERA AVX | 7.383 | 478-1841-ND | 0,65000 € | Upgrade |
| TAP106M025SRW | KYOCERA AVX | 1.395 | 478-8962-1-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,22200 € | 111,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26514 € | 331,43 € |
| 2.500 | 0,25124 € | 628,10 € |
| 3.750 | 0,24429 € | 916,09 € |
| 6.250 | 0,23658 € | 1.478,62 € |
| 8.750 | 0,23207 € | 2.030,61 € |
| 12.500 | 0,22774 € | 2.846,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

