
TAP106M016SRS | |
|---|---|
DigiKey Part Number | 478-TAP106M016SRSCT-ND - Cut Tape (CT) 478-TAP106M016SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M016SRS |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K016SCS | KYOCERA AVX | 27.768 | 478-1839-ND | 0,57000 € | Upgrade |
| TAP106K020SRW | KYOCERA AVX | 2.577 | 478-8956-1-ND | 0,70000 € | Upgrade |
| TAP106K025SCS | KYOCERA AVX | 7.533 | 478-1841-ND | 0,65000 € | Upgrade |
| TAP106M016BRS | KYOCERA AVX | 3.000 | 478-8957-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,22200 € | 111,00 € |
| 1.000 | 0,20718 € | 207,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24802 € | 744,06 € |
| 6.000 | 0,23716 € | 1.422,96 € |
| 9.000 | 0,23172 € | 2.085,48 € |
| 15.000 | 0,22568 € | 3.385,20 € |
| 21.000 | 0,22216 € | 4.665,36 € |
| 30.000 | 0,21876 € | 6.562,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

