Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TAP105M025BRS | |
|---|---|
DigiKey Part Number | TAP105M025BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP105M025BRS |
Description | CAP TANT 1UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105M025CRS | KYOCERA AVX | 2.377 | 478-TAP105M025CRSCT-ND | 0,55000 € | Direct |
| TAP105J035CRW | KYOCERA AVX | 2.092 | 478-TAP105J035CRWCT-ND | 0,72000 € | Upgrade |
| TAP105K025CCS | KYOCERA AVX | 2.002 | 478-4167-ND | 0,52000 € | Upgrade |
| TAP105K025FCS | KYOCERA AVX | 0 | TAP105K025FCS-ND | 0,22876 € | Upgrade |
| TAP105K035CCS | KYOCERA AVX | 0 | 478-4168-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19000 € | 570,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








