Upgrade
Similar
Similar
Similar

TAJS475M006RNJ | |
|---|---|
DigiKey Part Number | TAJS475M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS475M006RNJ |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS475M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS475K006RNJ | KYOCERA AVX | 0 | TAJS475K006RNJ-ND | 0,31860 € | Upgrade |
| TAJA475M006RNJ | KYOCERA AVX | 4.743 | 478-3031-1-ND | 0,42000 € | Similar |
| 293D475X06R3A2TE3 | Vishay Sprague | 0 | 293D475X06R3A2TE3-ND | 0,08226 € | Similar |
| T491A475M006AT | KEMET | 9.065 | 399-8291-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37695 € | 942,38 € |
| Unit Price without VAT: | 0,37695 € |
|---|---|
| Unit Price with VAT: | 0,44857 € |





