Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS475K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS475K016RNJTR-ND - Tape & Reel (TR) 478-TAJS475K016RNJCT-ND - Cut Tape (CT) 478-TAJS475K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS475K016RNJ |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS475K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,54160 € | 27,08 € |
| 100 | 0,46640 € | 46,64 € |
| 500 | 0,36110 € | 180,55 € |
| 1.000 | 0,31095 € | 310,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32373 € | 809,33 € |
| 5.000 | 0,31000 € | 1.550,00 € |
| 7.500 | 0,30312 € | 2.273,40 € |
| 12.500 | 0,29550 € | 3.693,75 € |
| 17.500 | 0,29104 € | 5.093,20 € |
| 25.000 | 0,28675 € | 7.168,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |









