
T494A475K016AT | |
|---|---|
DigiKey Part Number | 399-8439-2-ND - Tape & Reel (TR) 399-8439-1-ND - Cut Tape (CT) 399-8439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475K016AT |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,31350 € | 31,35 € |
| 500 | 0,25972 € | 129,86 € |
| 1.000 | 0,24307 € | 243,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22938 € | 458,76 € |
| 4.000 | 0,21811 € | 872,44 € |
| 6.000 | 0,21246 € | 1.274,76 € |
| 10.000 | 0,20621 € | 2.062,10 € |
| 14.000 | 0,20255 € | 2.835,70 € |
| 20.000 | 0,19903 € | 3.980,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

