Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS156K010RNJ | |
|---|---|
DigiKey Part Number | 478-12956-2-ND - Tape & Reel (TR) 478-12956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS156K010RNJ |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJS156K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951C156KSAAQ2 | KYOCERA AVX | 0 | F951C156KSAAQ2AVX-ND | 0,52485 € | Direct |
| TAJA156K010RNJ | KYOCERA AVX | 588 | 478-1660-1-ND | 0,31000 € | Similar |
| TPSA156K010R1000 | KYOCERA AVX | 6.210 | 478-1752-1-ND | 0,37000 € | Similar |
| 293D156X9010A2TE3 | Vishay Sprague | 2.779 | 718-2134-1-ND | 0,42000 € | Similar |
| 593D156X9010A2TE3 | Vishay Sprague | 0 | 593D156X9010A2TE3-ND | 0,20561 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38054 € | 951,35 € |
| Unit Price without VAT: | 0,38054 € |
|---|---|
| Unit Price with VAT: | 0,45284 € |








