
TR3A156K010C1000 | |
|---|---|
DigiKey Part Number | 718-1302-2-ND - Tape & Reel (TR) 718-1302-1-ND - Cut Tape (CT) 718-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A156K010C1000 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A156K010C1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38120 € | 38,12 € |
| 500 | 0,31902 € | 159,51 € |
| 1.000 | 0,29977 € | 299,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24135 € | 482,70 € |
| 4.000 | 0,23027 € | 921,08 € |
| 6.000 | 0,22472 € | 1.348,32 € |
| 10.000 | 0,22057 € | 2.205,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

