Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS105K035RNJ | |
|---|---|
DigiKey Part Number | TAJS105K035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS105K035RNJ |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA105K035RNJ | KYOCERA AVX | 74.034 | 478-1651-1-ND | 0,35000 € | Similar |
| TPSA105K035R3000 | KYOCERA AVX | 3.286 | 478-3336-1-ND | 0,54000 € | Similar |
| 293D105X9035A2TE3 | Vishay Sprague | 55.340 | 718-1116-1-ND | 0,35000 € | Similar |
| 593D105X9035A2TE3 | Vishay Sprague | 0 | 593D105X9035A2TE3-ND | 0,20561 € | Similar |
| T491A105K035AT | KEMET | 16.918 | 399-8265-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38454 € | 961,35 € |
| Unit Price without VAT: | 0,38454 € |
|---|---|
| Unit Price with VAT: | 0,45760 € |







