TAJS105K025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,42615 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,08283 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.429
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Sprague
In Stock: 34.211
Unit Price: 0,33000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.924
Unit Price: 0,58000 €
Datasheet

Similar


KEMET
In Stock: 1.035
Unit Price: 0,47000 €
Datasheet

Similar


KEMET
In Stock: 111.809
Unit Price: 0,39000 €
Datasheet

Similar


KEMET
In Stock: 1.863
Unit Price: 0,71000 €
Datasheet

Similar


Vishay Sprague
In Stock: 879
Unit Price: 0,69000 €
Datasheet
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS105K025RNJ

DigiKey Part Number
TAJS105K025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS105K025RNJ
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS105K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28080 €702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28080 €
Unit Price with VAT:0,33415 €