1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A105K025AT

DigiKey Part Number
399-8428-2-ND - Tape & Reel (TR)
399-8428-1-ND - Cut Tape (CT)
399-8428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A105K025AT
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A105K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A105K025AHKEMET35399-T491A105K025AHCT-ND0,47000 €Similar
T491A105K025ATKEMET103.217399-3680-1-ND0,39000 €Similar
593D105X9025A2TE3Vishay Sprague1.924718-593D105X9025A2TE3CT-ND0,58000 €Direct
TR3A105K025C4000Vishay Sprague879718-1299-1-ND0,69000 €Direct
293D105X9025A2TE3Vishay Sprague29.458718-1115-1-ND0,33000 €Similar
In-Stock: 1.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44900 €4,49 €
500,34540 €17,27 €
1000,31350 €31,35 €
5000,25972 €129,86 €
1.0000,24307 €243,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22938 €458,76 €
4.0000,21811 €872,44 €
6.0000,21246 €1.274,76 €
10.0000,20621 €2.062,10 €
14.0000,20255 €2.835,70 €
20.0000,19903 €3.980,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €