TAJD476M010KNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 82
Unit Price: 0,60000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,70879 €
Datasheet

Similar


Vishay Sprague
In Stock: 3
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,54444 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,41562 €
Datasheet

Similar


KEMET
In Stock: 26.246
Unit Price: 0,86000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,60228 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,56028 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,51246 €
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476M010KNJ

DigiKey Part Number
TAJD476M010KNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD476M010KNJ
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJD476M010KNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD476M010RNJKYOCERA AVX82478-3937-1-ND0,60000 €Similar
TAJY476M010RNJKYOCERA AVX0TAJY476M010RNJ-ND0,70879 €Similar
293D476X0010D2TE3Vishay Sprague3718-1936-1-ND0,65000 €Similar
592D476X0010D2T15HVishay Sprague0592D476X0010D2T15H-ND1,54444 €Similar
593D476X0010D2TE3Vishay Sprague0593D476X0010D2TE3-ND0,41562 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,04472 €2.611,80 €
Manufacturers Standard Package
Unit Price without VAT:1,04472 €
Unit Price with VAT:1,24322 €