
TAJD227M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD227M010SNJTR-ND - Tape & Reel (TR) 478-TAJD227M010SNJCT-ND - Cut Tape (CT) 478-TAJD227M010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M010SNJ |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931A227MNC | KYOCERA AVX | 5.895 | 478-10952-1-ND | 1,47000 € | Direct |
| TAJD227M010RNJ | KYOCERA AVX | 4.006 | 478-3929-1-ND | 1,12000 € | Direct |
| TAJD227K010RNJ | KYOCERA AVX | 11.025 | 478-1731-1-ND | 0,91000 € | Upgrade |
| TAJY227K010RNJ | KYOCERA AVX | 6.830 | 478-3284-1-ND | 1,51000 € | Upgrade |
| TAJE227M010RNJ | KYOCERA AVX | 3.536 | 478-3952-1-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,76000 € | 7,60 € |
| 50 | 0,65860 € | 32,93 € |
| 100 | 0,56990 € | 56,99 € |
| 500 | 0,43062 € | 215,31 € |
| 1.000 | 0,37997 € | 379,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51045 € | 1.276,12 € |
| 5.000 | 0,49162 € | 2.458,10 € |
| 7.500 | 0,48219 € | 3.616,43 € |
| 12.500 | 0,47174 € | 5.896,75 € |
| 17.500 | 0,46562 € | 8.148,35 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

